FLUKE-378/E | Fluke
TRMS clamp meter FLUKE-378/E, 999.9 A (DC), 2500 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,149.54 € *
Standard delivery time from the manufacturer is: 2 Weeks
Clamp meter, FLUKE-378/E, Fluke
The Fluke true-rms clamp meter uses FieldSense technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw.
Features
- Phase rotation auto-calculated and shown on the Fluke Connect software
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
- No more hand-written notes or complicated math
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 34 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 999.9 A | |
| max. measured current value (AC) | 2500 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 60 kΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 100 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |