FLUKE 376FC | Fluke
TRMS AC/DC current clamp FLUKE 376FC, 1000 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Discontinued
Unit Price (€ / pc.)
743.75 € *
Available: 1 pcs.
Clamp Meter, 4695861, Fluke
The Fluke 376 FC True-rms Clamp Meter with iFlex is the most advanced troubleshooting tool for industrial and commercial electricians. The 376 is part of the Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
Features
- Measures AC/DC current with included iFlex current probe
- VFD low pass filter for accurate measurements of non-linear signals
- Remotely log, trend and monitor to pinpoint intermittent faults
- Inrush measurement to filter out noise and capture starting current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 34 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 60 kΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |