FLUKE 374FC | Fluke
TRMS AC/DC current clamp FLUKE 374FC, 600 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
636.65 € *
Standard delivery time from the manufacturer is: 2 Weeks
AC/DC Current Clamp, 4696001, Fluke
The Fluke 374 FC current clamp is part of the Fluke Connect series of wireless meters.
Features
- Connect your meter and smartphone with Fluke Connect Measurements.
- Read measurement results on your phone at a safe distance, requiring less PPE and keeping only your gauge in the hazardous area
- Save measurement results directly to your smartphone or the Fluke Cloud
- Generate and share reports directly in the field via email or share in real time via ShareLive™ video calls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 34 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 60 kΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |