FLUKE 355 | Fluke
TRMS AC/DC current clamp FLUKE 355, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 58 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 27K0180
EAN: 0095969401203
MPN:
FLUKE 355
2840265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,500.59 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current clamp, 2840265, Fluke
Make reliable measurements with the Fluke 355 True RMS Current Clamp, the tool of choice for measuring high currents up to 2000 A. The wide aperture clamp easily wraps around large conductors common to high currents. The very rugged design and compliance with safety requirements according to CAT IV 600 V, CAT III 1000 V overvoltage categories provide additional personal protection when measuring high currents.
Features
- Reliably handle high-current tasks with 2000 A ac and dc rms, 1400 A ac, and 2000 A dc.
- The pliers with an opening of 58 mm is suitable for thick or multiple conductors.
- Safety according to overvoltage categories CAT IV 600 V and CAT III 1000 V for increased protection of the user
- Inrush currents can be measured with high accuracy and reproducibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 58 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 2000 A | |
| max. measured current value (AC) | 2000 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 400 kΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 1 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |