FLUKE-302+/EUR | Fluke
Current clamp FLUKE-302+/EUR, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Order No.: 27K3134
EAN: 0095969624213
MPN:
FLUKE-302+/EUR
6101428
Unit Price (€ / pc.)
140.3010 € *
Available: 8 pcs.
Digital Clamp Meter, FLUKE-302+/EUR, Fluke
The Fluke 302+ is a compact, easy-to-use digital clamp meter made to fit the way you work. It is the perfect first-pass troubleshooting tool: small enough to fit in a work bag, tough enough to withstand daily use, and extremely simple to use. All without compromising safety. For everyday applications, where True-RMS accuracy isn’t needed, the Fluke 302+ delivers reliable measurements time after time.
Features
- AC current measurements up to 400 A, handling your everyday electrical maintenance needs
- Comes with the TL75 Hard Point Test Lead Set offering the convenience of a test lead and probe in one unit with a variety of connections
- Rugged, easy-to-use digital clamp meter with CAT IV 300 V/CAT III 600 V safety rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | No | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 4000 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |