FLUKE-301D/EUR | Fluke

Current clamp FLUKE-301D/EUR, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 34 mm, CAT III 300 V

Order No.: 27K3133
EAN: 0195112151556
MPN:
FLUKE-301D/EUR
6101416
FLUKE-301D/EUR Fluke Clamp Meters Image 1
FLUKE-301D/EUR Fluke Clamp Meters Image 2
FLUKE-301D/EUR Fluke Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
141.61 € *
Available: 3 pcs.
Total Price:
141.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.61 €

Clamp Meter, FLUKE-301D/EUR, Fluke

The Fluke 301D AC/DC Clamp Meter is designed with a lightweight and compact body, which allows you to carry it around in your pocket. The slim and thin jaw can easily fit into tightly packed wires. The Fluke 301D test current, voltage, resistance, continuity, frequency (voltage and current), capacitance, and diode. You can handle multiple test needs with just one tool. With the AC/DC function, it can be applied to more application scenarios requiring DC testing, such as new energy of PV and wind power, new energy vehicles, communications, data centers, etc.

Features

  • The body weighs only 154g and is 16mm thick, which is light and portable and can be put into a pocket
  • The slim and thin jaw of only 10mm can easily fit into tightly packed wires
  • Tests voltage, resistance and continuity
  • Tests current frequency and voltage frequency
  • Tests capacitance and diodes
  • Backlight
Technical specifications
Filter Property Value
Product type current clamp
Version IP30
TRMS possible No
Pliers opening 34 mm
Surge voltage category CAT III 300 V
max. measured current value (DC) 600 A
max. measured current value (AC) 600 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 60 kΩ
min. Measured value (frequency) 45 Hz
max. measured value (frequency) 400 Hz
Logistics
Property Value
Customs tariff number 90303100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes