FLK-325 CLAMPKIT-2 | Fluke
TRMS current clamp FLK-325 CLAMPKIT-2, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
Order No.: 27K3069
MPN:
FLK-325 CLAMPKIT-2
4911714
This item is no longer available.
As an alternative, we recommend the following item:
TRMS current clamp FLUKE 325, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
Order No.: 99K441
Manufacturer: Fluke
per pc. 332.01 € *
Current clamp with carrying case, FLK-325 CLAMPKIT-2, Fluke
The clamp meter is a reliable, versatile troubleshooting tool for commercial and residential electricians. Featuring a slim design for easy transport and use, and a large display for efficient troubleshooting.
Features
- True-rms
- Slimmer, more ergonomic design
- Back light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 kΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |