3310-PR-TF-II | Fluke
CURRENT CLAMP 3310-PR-TF-II
Order No.: 27K0175
EAN: 0095969757942
MPN:
3310-PR-TF-II
4531778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,551.76 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current probe, 3310-PR-TF-II, Fluke
The 3310-PR-TF-II Thin Flex Current Probes is an AC current probe utilizing the Rogowski principle. The Probe is designed for use with the Fluke 1750 to measure current from very low frequencies up to the 50th harmonic of a 50/60 Hz power supply. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas and around large conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flexible current clamp | |
| max. measured current value (AC) | 5000 A | |
| max. measured value (frequency) | 60 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |