325/T130VDE | Fluke
TRMS clamp meter 325/T130VDE, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
Electrician Starter Kit, 325/T130VDE, Fluke
Real effective value measurements and optimized ergonomics make the 320 Series clamp meters the most important measuring instruments for installation and troubleshooting in industrial and building applications. The Fluke 323, 324, and 325 Clamp Meters are designed to test circuits, switches, fuses, and contacts for presence of load current, AC voltage, or continuity. These compact and robust clamp meters are ideal for current measurements up to 400 A in cramped switch cabinets. The Fluke 325 clamp meter also measures DC and frequency.
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| min. Measured value (frequency) | 40 Hz | |
| max. measured value (frequency) | 400 Hz |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |