323/T110VDE | Fluke
TRMS clamp meter 323/T110VDE, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
Order No.: 27K2018
EAN: 4099891457778
MPN:
323/T110VDE
5199114
This item is no longer available.
As an alternative, we recommend the following item:
TRMS current clamp FLUKE 323, 400 A (AC), 600 V (DC), 600 V (AC), opening 40 mm, CAT III 600 V, CAT IV 300 V
Order No.: 22K7630
Manufacturer: Fluke
per pc. 222.53 € *
Electrician Starter Kit, 323/T110VDE, Fluke
Real effective value measurements and optimized ergonomics make the 320 Series clamp meters the most important measuring instruments for installation and troubleshooting in industrial and building applications. The Fluke 323 is ideal for current measurements up to 400 A in cramped switch cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 400 kΩ | |
| min. Measured value (frequency) | 40 Hz | |
| max. measured value (frequency) | 400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |