323/T110 | Fluke
TRMS clamp meter 323/T110, 400 A (AC), 600 V (DC), 600 V (AC), opening 40 mm, CAT III 600 V, CAT IV 300 V
Order No.: 27K2017
EAN: 4099891457761
MPN:
323/T110
5199106
This item is no longer available.
As an alternative, we recommend the following item:
TRMS current clamp FLUKE 323, 400 A (AC), 600 V (DC), 600 V (AC), opening 40 mm, CAT III 600 V, CAT IV 300 V
Order No.: 22K7630
Manufacturer: Fluke
per pc. 222.53 € *
Clamp meter, 323/T110, Fluke
Fluke's combination product consists of a 320 Series clamp meter and a voltage and continuity tester. The clamp meters are designed for use in the harshest conditions and provide noise-free and reliable results, while the voltage and continuity testers feature rugged construction with high quality for fast test results.
Features
- Measures AC and DC current up to 400 A
- Measures AC voltage and DC voltage up to 600 V
- Measures resistance up to 40 kΩ with continuity detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 40 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 4 kΩ | |
| min. Measured value (frequency) | 45 Hz | |
| max. measured value (frequency) | 400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |