3210-PR-TF-II | Fluke
Flexible current clamp 3210-PR-TF-II, 1000 A (AC), 1000 V (DC), 1000 V (AC)
Order No.: 27K0176
EAN: 0095969757935
MPN:
3210-PR-TF-II
4531769
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,162.63 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current probe, 3210-PR-TF-II, Fluke
The 3210-PR-TF-II Flex Thin Flex Current Probe is an AC current probe utilizing the Rogowski principle. The Probe is designed for use with the Fluke 1750 Power Recorder and measures current from very low frequencies up to the 50th harmonic of a 50/60 Hz power supply. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas and around large conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flexible current clamp | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. measured value (frequency) | 60 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |