3140R | Fluke
TRMS AC/DC current clamp transformer 3140R, 400 A (DC), opening 32 mm, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
748.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Transducer clamp, 2650136, Fluke
Fluke 3140R clamp-on current transformer, 400A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp transformer | |
| TRMS possible | Yes | |
| Pliers opening | 32 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 400 A | |
| max. resistance range | 1 MΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 20 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |