FLUKE 725 | Fluke
Process calibrator Fluke 725
Order No.: 27K1388
EAN: 0095969063500
MPN:
FLUKE 725
664133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,030.6893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multifunction process calibrator, 5131140, Fluke
The new Fluke 725 multifunction process calibrator is a particularly powerful yet extremely user-friendly instrument. Its measurement and encoder functions allow you to measure and give or simulate almost any process parameter.
Features
- Compact form factor, rugged, reliable design performs well in the field
- Simultaneously displays input and output values on an easy-to-read dual display
- Measure voltage, mA, RTDs, thermocouples, frequency and resistance to test and calibrate sensors and transmitters
- Geben/Simulieren von Spannung, mA, Thermoelementen, Widerstandsthermometern, Frequenz, Widerstand und Druck, um Transmitter zu kalibrieren.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | calibrator | |
| measurement range | 0-30 V, 0-24 mA, -10-75 mV, 15-3200 Ω, -200-1800 °C | |
| Resolution | 0.01 V, 0.001 mA, 0.01 mV, 0.01 Ω, 0.1°C | |
| Voltage | 30 V | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C | |
| Length | 236 mm | |
| Width | 130 mm | |
| Depth | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |