FLUKE-2052 | Fluke
FLUKE-2052,ADVANCED WIRE TRACER KIT W/HARD CARRYING CASE
NCNR (non cancelable / non returnable)
Advanced wire tracer kit, FLUKE-2052, Fluke
The advanced wire tracer accurately and safely troubleshoots energized and de-energized wires in residential, commercial, and industrial environments up to CAT IV 600 V. This CAT rating offers the highest protection available on any wire tracer. It’s designed to protect you from the most dangerous levels of transient overvoltage, spikes up to 8,000 V, that can occur in industrial and utility environments. This is especially important for scenarios you may encounter in environments like industrial plants, factories, and hospitals where critical equipment cannot be taken offline.
Features
- Locate energized and de-energized wires quickly and accurately in walls, ceilings, and floors
- Find breaks or opens and shorts, and identify breakers and fuses easily
- Includes the i400 AC Current Clamp accessory for inducing a tracing signal on the cable when there is no access to bare conductors
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Locating depth | 50 mm | |
| Length | 183 mm | |
| Width | 75 mm | |
| Height | 43 mm | |
| Weight | 270 g |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85437090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |