FLUKE-729 30G | Fluke
Fluke pressure calibrator, FLUKE-729 30G, 4856990
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15,803.20 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pressure Calibrator, 4856990, Fluke
The Fluke 729 Automatic Pressure Calibrator is designed specifically for process engineers. It simplifies pressure calibration and delivers more accurate readings faster. Technicians know all too well that pressure calibration can be a time-consuming task. Now, thanks to a built-in electric pump that provides automatic pressure generation and regulation, the Fluke 729 Pressure Calibrator makes it easier than ever in a rugged, user-friendly, portable device.
Features
- Simple process documentation using integrated test templates
- Automatic internal pressure fine-tuning
- Bright color screen with display of two or three measuring parameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure calibrator | |
| Version | 0-30 VDC, 0-24 mA | |
| Resolution | 12000 to 30000 psi | |
| measurement range | 30 psi, 2 bar | |
| Accuracy | ±0.005 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |