750P03 | Fluke
Fluke pressure module, 750P03, 4352738
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,438.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Overpressure transducer, 4352738, Fluke
Pressure module, 0 psi to 5 psi (0 to 350 mBar), (0 to 35 kPa)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure module | |
| Version | with calibrator | |
| Resolution | 0 to 350 mbar | |
| measurement range | 0 to 5 psi, 0 to 350 mbar | |
| Accuracy | ±0.04 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |