HC120 | Fluke
Hook clamp kit, red/gray, HC120
Hook clips, HC120, Fluke
Set of two (one red, one gray) Hook Clips, designed for use with STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads. Accepts wires up to 2.5 mm. The contact material is made of reinforced nickel plated steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | red/gray | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |