AC120 | Fluke
Alligator clip kit, red/black/gray, max. 8 mm, CAT III, AC120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.06 € *
Standard delivery time from the manufacturer is: 2 Weeks
Alligator Clips, AC120, Fluke
Set of three (one red, one gray, one black) safety designed insulated Probe Tip Alligator Clips. Designed for use with STL 120 Shielded Test Leads and TL75 Test Leads. Accepts standard 0.08 in (2 mm)-pin tip sized test probes. Nickel-plated steel jaw contact material with standard jaw opening of 5/16 in (8 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 8 mm | |
| Colour | red/black/gray | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |