VT8-600 | FLIR
FLIR continuity tester, VT8-600
Unit Price (€ / pc.)
177.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage continuity and current tester, VT8-600, FLIR
The FLIR VT8-Series are high-quality voltage, continuity, and current testers. They feature an optimized, open-jaw design that can fit into tight spaces and reliably measure large-diameter cables. The VT8-600 carries a CAT III-600 V/CAT IV-300 V safety rating and a 100 A/600 V measuring range, while the VT8-1000 carries a CAT III-1000 V/CAT IV-600 V safety rating and a 200 A/1000 V measuring range. Extensive measurement features make the VT8-Series versatile tools – just one meter can get the job done.
Technical specifications
Filter | Property | Value |
---|---|---|
max. voltage measuring range (DC) | 600 V | |
Version | continuity tester | |
Display | LED | |
Continuity test | 10-100 Ω | |
Rated category | CAT IV | |
max. voltage measuring range (AC) | 600 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |