IM75 | FLIR

Installation tester kit, measurement of the polarization index, CAT III 1000 V, FLIR IM75

Order No.: 22K0041
EAN: 4099891471897
MPN:
IM75
IM75 FLIR VDE testers, Installation testers, Insulation testers Image 1
IM75 FLIR VDE testers, Installation testers, Insulation testers Image 2
IM75 FLIR VDE testers, Installation testers, Insulation testers Image 3
IM75 FLIR VDE testers, Installation testers, Insulation testers Image 4
Image may differ

Insulation Tester/Digital Multimeter, IM75, FLIR

The FLIR IM75 is both an advanced multifunction digital multimeter and premier handheld insulation tester for installation, troubleshooting and maintenance professionals. The IM75 includes several specialty insulation modes including: Polarization Index, Dielectric Absorption and Earth Bond Resistance. Insulation tests can be performed instantly, continuously and over a timed duration for in-depth assessment. TA81 CAT IV Silicone Insulated Test Probes with screw on insulated alligator clips, TA50 Magnetic hanging strap, 6 x AAA batteries, and User manual/CD included.

Technical specifications
Filter Property Value
Product type installation tester kit
Version measurement of the polarization index
Surge voltage category CAT III 1000 V
Insulation resistance Min 4 MΩ
Insulation resistance Max 20 Ω
Max measured value DC voltage 1000 V
Max measured value AC voltage 1000 V
Degree of protection (IP) IP54
Batteries AAA
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes