TG165 | FLIR
TG165 Spot Thermal Camera 80 x 60 Resolution/9Hz
Order No.: 22K0140
EAN: 4099891469474
MPN:
TG165
This item is no longer available.
As an alternative, we recommend the following item:
Thermal imaging IR pyrometer, TG165, FLIR
The FLIR TG165 Spot Thermal Camera bridges the gap between single spot infrared thermometers and FLIR's legendary thermal cameras. Equipped with FLIR's exclusive Lepton micro thermal sensor, the TG165 lets you see the heat so you know where to reliably measure it. Easily find unseen hot and cold spots for instant troubleshooting, and store images and data to show customers and include in reports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -25 °C | |
| max. operating temperature | 380 °C | |
| Field of View | 50° x 38.6° | |
| Resolution | 80 x 60 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 0.1 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |