FLIR C5 (INCL. WI-FI) | FLIR
FLIR C5 Compact Thermal Camera, WiFi
Compact Thermal Camera, FLIR C5, FLIR
The compact FLIR C5 thermal imaging camera is your always-ready tool for building inspections, equipment maintenance, HVAC/R systems, electrical repairs, and identifying and resolving other problems. The powerful FLIR C5 is equipped with a thermal imaging camera, a visual inspection camera and an LED work light. This makes it easy to detect hidden problems. With built-in FLIR Ignite™ cloud connectivity you can transfer, store and back up data directly. So your images are always available on all your devices. The integrated 3.5 inch touch screen is easy to use.
FEATURES
- Compact 3 in 1 tool including thermal camera, visual inspection camera and LED floodlight.
- True thermal 160 x 120 imager (19,200 pixels)
- Patented MSX® embosses visual details on the thermal image to create sharper, easier to understand picture
- FLIR cloud connectivity with automatic transfer, storage, backup, share functionality that dramatically reduces time and effort
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 400 °C | |
| Field of View | 54° x 42° | |
| Resolution | 160 x 120 pixel | |
| Frame recording frequency | 8.7 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | EE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |