435-0013-03 | FLIR
ONE PRO LT - Android USBC
Order No.: 22K0147
EAN: 7332558015728
MPN:
435-0013-03
This item is no longer available.
As an alternative, we recommend the following item:
FLIR ONE EDGE PRO Thermal Camera, iOS and Android
Order No.: 22K0148
Manufacturer: FLIR
per pc. 470.05 € *
ONE PRO LT - Android USBC, 435-0013-03, FLIR
FLIR ONE Pro LT has the power to find hidden problems faster than ever. With the enhanced resolution of FLIR VividIR™ processing, added perspective of FLIR MSX®, and the convenience of the OneFit™ adjustable connector, FLIR ONE Pro LT works as hard as you do. Whether you're a professional or just focused on DIY projects, the FLIR ONE Pro LT has the powerful features you need at an affordable price.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C | |
| Field of View | 55° x 43° | |
| Resolution | 80 x 60 pixel | |
| Frame recording frequency | 8.7 Hz | |
| Minimum Focus Distance | 0.15 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |