435-0012-03 | FLIR

ONE PRO LT - iOS

Order No.: 22K0146
EAN: 7332558015711
MPN:
435-0012-03
435-0012-03 FLIR Thermal Imagers Image 1
435-0012-03 FLIR Thermal Imagers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ONE Pro for iOS INTERNATIONAL
ONE Pro for iOS INTERNATIONAL
Order No.: 22K0149
Manufacturer: FLIR
per pc. 355.81 € *

ONE PRO LT - iOS, 435-0012-03, FLIR

FLIR ONE Pro LT has the power to find hidden problems faster than ever. With the enhanced resolution of FLIR VividIR™ processing, added perspective of FLIR MSX®, and the convenience of the OneFit™ adjustable connector, FLIR ONE Pro LT works as hard as you do. Whether you're a professional or just focused on DIY projects, the FLIR ONE Pro LT has the powerful features you need at an affordable price.

Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 120 °C
Field of View 55° x 43°
Resolution 80 x 60 pixel
Frame recording frequency 8.7 Hz
Minimum Focus Distance 0.3 m
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K0149

Manufacturer SKU:

 FLIR ONE PRO IOS

 

Available: 2 pcs.
355.81 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
355.81 €