VSC41-A | FLIR
Camera tips kit, for 4.1 mm cameras, VSC41-A
Camera tip set, VSC41-A, FLIR
The VSC41-A is a camera tip kit for the VS70 Series bore scope cameras. The VSC41-A is designed for 4.1mm camera heads. Includes an anti-snag ball, a mirror and a magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | camera tips kit | |
| Suitable for | 4.1 mm cameras |
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |