MR10-2 | FLIR
Suitcase, for moisture meter, MR10-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective Case, MR10-2, FLIR
Safeguard your valuable FLIR T&M instruments with our durable EVA protective case. Stow your FLIR test and measurement gear in a FLIR durable EVA protective case to shield against dirt, dings, and harsh environmental conditions
Features
- Fits a range of FLIR Moisture meters and accessories
- Custom instrument compartment protects tools from extremes
- Concealed zipper designed for dirt resistance.
- Resilient nylon carry strap
- Ruggedized non-slip finish
Technical Data
- Length: 26,67 cm
- Width: 9,72 cm
- Height: 17,34 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suitcase | |
| Suitable for | moisture meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |