MR05-PINS2 | FLIR
Replacement pin, for FLIR MR77, MR05-PINS2
Replacement Pen, MR05-PINS2, FLIR
Replacement pins for the FLIR MR77 moisture meter. Set of 25 pins. Use these pins as a convenient field replaceable or spare.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pin | |
| Suitable for | FLIR MR77 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |