MR-PINS4 | FLIR
Replacement pin, 10.1 cm (4 inch) for FLIR MR06/07/08, MR-PINS4
Unit Price (€ / pc.)
48.79 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pen, MR-PINS4, FLIR
MR-PINS4 is a set of durable metal moisture measurement pins. Use as a spare or replacement set. Field replaceable pins.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | replacement pin | |
Version | 10.1 cm (4 inch) | |
Suitable for | FLIR MR06/07/08 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90259000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |