DM93 | FLIR

TRMS digital multimeter DM93, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0033
EAN: 4099891456153
MPN:
DM93
Series: FLIR DM
DM93 FLIR Multimeters Image 1
DM93 FLIR Multimeters Image 2
DM93 FLIR Multimeters Image 3
DM93 FLIR Multimeters Image 4
Image may differ

Multimeter, DM93, FLIR

The robustly built FLIR DM93 Industrial Multimeter allows fast and accurate measurements with a previously unattainable precision. Designed for industrial applications, the VFD mode filters noisy signals from variable speed drives and provides accurate voltage and frequency measurements for maintenance and troubleshooting. The LoZ mode eliminates stray voltages (ghost voltages) caused by long wires sharing a line. Built-in Bluetooth technology connects the FLIR DM93 to the FLIR Tools Mobile app on your compatible mobile device for data transfer or viewing from a distance. METERLiNK technology wirelessly integrates electrical measurements into FLIR thermal imaging cameras and integrates the data in real time or on previously stored thermal images. You can manually store up to 99 readings or automatically record up to 20,000 points and transfer the data wirelessly via Bluetooth to a PC or mobile device using the FLIR Tools Mobile app. Designed to meet the needs of your workplace, the multimeter has CAT IV-600V, CAT III-1000V overvoltage category, CAT IV-1000 Volt UL listed double coated silicone test leads and a limited lifetime warranty.

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 40 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Property Value
Country of origin TW
Customs tariff number 90283011
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15