DM64 | FLIR

TRMS digital multimeter DM64, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 2000 µF, CAT III 600 V, CAT IV 300 V

Order No.: 22K0028
EAN: 4099891456122
MPN:
DM64
Series: FLIR DM
DM64 FLIR Multimeters Image 1
DM64 FLIR Multimeters Image 2
DM64 FLIR Multimeters Image 3
DM64 FLIR Multimeters Image 4
Image may differ

Digital Multimeter, DM64, FLIR

The FLIR DM64 is an affordable true RMS digital multimeter with temperature (type K thermocouple) and microamp measurement to test flame sensors. This, coupled with a rich feature set for both high– and low-voltage applications, makes it the ideal tool for HVAC professionals. Product comes with DM64 with integral probe holder, 2 × alkaline batteries (AAA), high-quality silicone test leads, type K thermocouple, and soft carrying case.

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 2000 µF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15