DM62 | FLIR
TRMS digital multimeter DM62, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V, CAT IV 300 V
Digital Multimeter, DM62, FLIR
The FLIR DM62 digital multimeter combines a rich feature set, precise measurements, and quality for exceptional value. The meter is easy to use and built to last, offering long-term stability for everyday use. It is the right choice for DIY, or for professionals installing and maintaining commercial electrical and electronic systems. Product comes with DM62 with integral probe holder, 2 × alkaline batteries (AAA), high-quality silicone test leads, and soft carrying case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |