DM166 | FLIR
TRMS thermal image multimeter DM166, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 2 mF to 10 mF, CAT III 600 V, CAT IV 300 V
Multimeter, DM166, FLIR
The FLIR DM166 is FLIR’s most affordable multimeter with built‐in thermal imaging to date—a must‐have tool for commercial electricians and automation, electronics, and HVAC technicians. Featuring Infrared Guided Measurement (IGM) powered by an 80 × 60 FLIR thermal imager, the FLIR DM166 visually guides you to the precise location of temperature anomalies and potential problems fast, safely, and efficiently. The feature‐packed multimeter is an ideal tool for troubleshooting and diagnosing complex issues in both high and low‐voltage applications. Product comes with DM166, 3 × L91 lithium batteries (AA), high-quality silicone test leads, and soft carrying case.
| Filter | Property | Value |
|---|---|---|
| Version | thermal imaging multimeter kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 2 mF to 10 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |