MR77 | FLIR
FLIR MR77 Moisture Meter
Order No.: 22K0237
MPN:
MR77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
777.5936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Moisture meter, MR77, FLIR
The MR77 has everything you need for moisture remediation or HVAC: a pinless moisture sensor and pin probe, a temperature and relative humidity sensor, and an IR thermometer. The meter includes Bluetooth for remote viewing and sharing, as well as METERLiNK technology to wirelessly embed readings into radiometric infrared images on compatible FLIR thermal cameras. Made with field-replaceable sensors, the MR77 is engineered to help you get more done in less time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| measurement range | 0 to 99.9 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |