VSC41-2RM | FLIR

Camera, cable, 320 x 240 pixel, for VS70, FLIR, VSC41-2RM

Order No.: 22K0111
EAN: 4099891418526
MPN:
VSC41-2RM
Series: FLIR VSC
VSC41-2RM FLIR Microscopes, inspection cameras, light sources, accessories
Image may differ

Camera, VSC41-2RM, FLIR

The VSC41-2RM is a cable camera probe for use with the FLIR VS70 Videoscope. This camera can wirelessly communicate with the VS70 when in use with the FLIR VST videoscope transmitter. The VSC41-2RM is a specialty, small diameter camera and cable. The camera is 4.1mm which enables the camera to fit in very small openings less than 5mm in size. It has a 53 Degree field of view and is mounted on a 2 meter cable. The VSC41-2RM's focal length is 20 to 60mm for shallower fields of view.

Technical specifications
Filter Property Value
Product type camera
Version cable
Suitable for VS70
Resolution 320 x 240 pixel
Interfaces QVGA
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes