VSC39-1FM | FLIR

Camera, flexible probe, 320 x 240 pixel, for VS70, FLIR, VSC39-1FM

Order No.: 22K0110
EAN: 4099891418519
MPN:
VSC39-1FM
Series: FLIR VSC
VSC39-1FM FLIR Microscopes, inspection cameras, light sources, accessories
Image may differ

Camera, VSC39-1FM, FLIR

The VSC39-1FM is a cable camera probe for use with the FLIR VS70 Videoscope. This camera can wirelessly communicate with the VS70 when in use with the FLIR VST videoscope transmitter. The VSC39-1FM is a specialty, small diameter camera and cable. The camera is 3.9mm which enables the camera to fit in very small openings less than 5mm in size. It has a 53 Degree field of view and is mounted on a one meter cable. The VSC39-1FM's focal length is 20 to 60mm for shallower fields of view.

Technical specifications
Filter Property Value
Product type camera
Version flexible probe
Suitable for VS70
Resolution 320 x 240 pixel
Interfaces QVGA
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes