VSC28 | FLIR
Camera head for spool, cable, for VS70, FLIR, VSC28
Camera head, VSC28, FLIR
The VSC28 is a detachable camera for use with plumbing spool cables. The VSC28 is a camera for the FLIR VS70 Videoscope and is perfect for your plumbing inspection needs. The 28mm camera enables you to inspect larger openings. It has a 110 Degree, wide field of view with a focal length from 60 to 600mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | camera head for spool | |
| Version | cable | |
| Suitable for | VS70 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |