VSC2-58-1FM | FLIR
Camera, cable, for VS70, FLIR, VSC2-58-1FM
Camera, VSC2-58-1FM, FLIR
The VSC2-58-1FM is a dual camera cable probe for use with the FLIR VS70 Videoscope. This camera can wirelessly communicate with the VS70 when in use with the FLIR VST videoscope transmitter. The dual camera allows you to switch between a wide 180 degree or standard 90 degree angle at the press of a button. The camera is 5.8mm which enables the camera to fit in small openings less than 10mm in size. It has a 56 Degree field of view and is mounted on a one meter cable. The VSC2-58-1FM's focal length is 20 to 60mm for shallower fields of view.
| Filter | Property | Value |
|---|---|---|
| Product type | camera | |
| Version | cable | |
| Suitable for | VS70 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |