CM85 | FLIR
TRMS AC power clamp meter CM85, 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 45 mm, CAT III 1000 V, CAT IV 600 V
Current measuring clamp, CM85, FLIR
FLIR offers an excellent choice of industrial-grade Power Clamp Meters engineered with advanced power analysis and variable frequency drive filtering functions required by electrical troubleshooters. The CM85 is a 1000A True RMS AC/DC with TRMS Voltage and Current, Power Factor, Bright White LED Backlit Display, Analog Bargraph, Integrated Non-Contact Voltage Detector, Min/Max/Average, Auto Power Off, Data Hold, Peak Hold, Relative, DCA Zero, and Battery Status Features. The meter comes with CAT IV Silicone Test Leads, 6 AAA Batteries, User Manual/CD, and Limited Lifetime Warranty.
| Filter | Property | Value |
|---|---|---|
| Product type | AC power clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 45 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 90 kΩ | |
| min. Measured value (frequency) | 20 Hz | |
| max. measured value (frequency) | 9.999 Hz |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |