AC/DC Current Clamp, CM78, FLIR
Take the CM78 on every job and it delivers with advanced meter functions including True RMS accuracy, AC/DC current and voltage measurement, resistance, capacitance, frequency, infrared and contact thermocouple temperature, diode-test, and continuity check. The 4-digit, 4,000 count display is LED-illuminated making it bright and easy to read anywhere. Several one-button functions including data hold, min/max, and selectable auto- or manual-ranging. A relative function helps you “zero out” the meter. The large 1.7 inch (42mm) jaw opening handles conductors up to 1500 MCM. For quick, point and shoot temperature readings, you can also use the non-contact IR thermometer with laser pointer for fast temperature checks or hot-spot detection. The FLIR CM78 amp clamp has a CAT IV-600V, CAT III-1000V overvoltage safety rating. NIST certification is available for this product. Comes with CAT IV silicon test leads, 6 AAA batteries, user manual/CD.