CM74 | FLIR

TRMS AC/DC power clamp meter CM74, 600 A (AC), 600 V (DC), 600 V (AC), opening 35 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0020
EAN: 4099891456931
MPN:
CM74
Series: FLIR CM
CM74 FLIR Clamp Meters Image 1
CM74 FLIR Clamp Meters Image 2
CM74 FLIR Clamp Meters Image 3
CM74 FLIR Clamp Meters Image 4
Image may differ

AC/DC Clamp Meter, CM74, FLIR

The FLIR CM74 600A AC/DC Clamp Meter gives you better access to wiring in hard-to-reach places, and provides all the measurement capabilities you need for advanced troubleshooting. Made with a narrow jaw and high-powered LED worklights, the CM74 makes it easier to take measurements in dark, crowded panels and cabinets. Its slim, light design is convenient to carry in your back pocket wherever you go. With advanced electrical features including Autoranging, True RMS Voltage and Current, LoZ, Inrush, VFD Mode, and an input for a flexible current probe accessory, CM74 has all the measurement functions you need to stay competitive and ensure accurate readings.

Technical specifications
Filter Property Value
Product type AC/DC power clamp meter
TRMS possible Yes
Pliers opening 35 mm
Surge voltage category CAT III 1000 V, CAT IV 600 V
max. measured current value (AC) 600 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 6 kΩ
max. measured value (frequency) 60 kHz
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15