CM42 | FLIR

TRMS AC current clamp CM42, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V

Order No.: 22K0014
EAN: 4099891456870
MPN:
CM42
CM42 FLIR Clamp Meters Image 1
CM42 FLIR Clamp Meters Image 2
CM42 FLIR Clamp Meters Image 3
Image may differ

TRMS Current Clamp, CM42, FLIR

The FLIR CM42 is a professional and affordable True RMS meter designed for commercial and residential electricians. The CM42 features AC clamp measurement and is equipped with a bright backlit display for trouble free use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller-gauged wires more accurately to a tenth of a digit. Offers MAX/MIN/AVG recording, frequency measurement modes, and electrical field detection to help you determine voltage presence and relative strength of the field. Made with an over-molded, easy-to-grip design, the CM42 clamp meter is durable enough to withstand a two-meter drop, and the slim form factor is convenient to carry in your tool bag anywhere you go. Includes Clamp meter, batteries and a user manual.

Technical specifications
Filter Property Value
Product type AC current clamp
TRMS possible Yes
Pliers opening 30 mm
Surge voltage category CAT III 600 V, CAT IV 300 V
max. measured current value (AC) 400 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 6 MΩ
min. Measured value (frequency) 50 Hz
max. measured value (frequency) 400 Hz
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15