CM174 | FLIR
TRMS AC/DC imaging clamp meter CM174, 600 A (AC), 1000 V (DC), 1000 V (AC), opening 35 mm, CAT III 1000 V, CAT IV 600 V
AC/DC Clamp Meter, CM174, FLIR
The FLIR CM174 Imaging 600A AC/DC Clamp Meter with IGM is the first clamp meter equipped with a built-in thermal imager that can quickly lead you to problems you can’t see with a standard clamp meter. Featuring Infrared Guided Measurement (IGM) technology, the CM174 visually guides you to the precise location of a potential electrical problem, identifying dangerous and unknown problem areas safely. Confirm your findings with accurate amperage and voltage measurements, and center-point temperature readings. The narrow jaw enables greater accessibility, and its compact form-factor fits easily into your back pocket – so you can have thermal imaging at your fingertips everywhere you go. The FLIR CM174 will quickly become your primary electrical troubleshooting tool.
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC imaging clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 35 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 6 kΩ | |
| max. measured value (frequency) | 10 kHz |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |