ITM020275 | Flexico
Pressure bag, transparent, (W x D) 400 x 500 mm, ITM020275
Unit Price (€ / pc.)
0.6188 € *
Available: 300 pcs.
Total Price:
61.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6188 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
5000 pcs.
0.4403 €
10000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic pouch, ITM020275, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
- Hole for hanging and aeration hole to pack products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | minigrip bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 400 mm | |
| Depth | 500 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |