ITM020252 | Flexico
Pressure bag, transparent, (W x D) 50 x 70 mm, ITM020252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plastic pouch, ITM020252, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
- Hole for hanging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | minigrip bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 50 mm | |
| Depth | 70 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |