ITM020250 | Flexico
Pressure bag, transparent, (W x D) 350 x 450 mm, ITM020250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 4,700 pcs.
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5117 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
5000 pcs.
0.3808 €
10000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic pouch, ITM020250, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
- Hole for hanging and aeration hole to pack products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | minigrip bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 350 mm | |
| Depth | 450 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |