ITM020239 | Flexico
Pressure bag, transparent, (W x D) 180 x 250 mm, ITM020239
Unit Price (€ / pc.)
0.1511 € *
Available: 4,700 pcs.
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1511 €
500 pcs.
0.1357 €
1000 pcs.
0.1226 €
5000 pcs.
0.1107 €
10000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic pouch, ITM020239, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Totally transparent
- Hole for hanging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | minigrip bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 180 mm | |
| Depth | 250 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |