ITM011246 | Flexico
Pressure bag, with recycled plastic, transparent, (W x D) 230 x 320 mm, ITM011246
NCNR (non cancelable / non returnable)
Minigrip PCR recycled, ITM011246, Flexico
The ITM011246 is a minigrip PCR recycled plastic bag that is essential for certain uses where resistance, protective barriers and/or product preservation capabilities are required. The PCR (Post-Consumer Recycled) range meets these expectations for reclosable plastic bags in a sustainable development. It benefits from the same manufacturing and extrusion process as our Minigrip Original range. The Minigrip PCR bag has some visual imperfections, which highlights the presence of recycled material, and is recognisable by its 3 black lines that can be seen in the bag veil above the zip.
Features
- Visual imperfections
- Mono-material recyclable PE
- Not suitable for food contact
- Ideal for the fashion, industrial and retail markets
| Filter | Property | Value |
|---|---|---|
| Product type | minigrip bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 230 mm | |
| Depth | 320 mm | |
| Material | PE |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39232100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |