ITM010113 | Flexico

Pressure bag, biobased, transparent, (W x D) 100 x 100 mm, ITM010113

Order No.: 19L5118
MPN:
ITM010113
Series: MINIGRIP
ITM010113 Flexico Storage Systems Image 1
ITM010113 Flexico Storage Systems Image 2
ITM010113 Flexico Storage Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4165 €

Minigrip biobased PE, ITM010113, Flexico

The ITM010113 is a minigrip biobased PE.

Technical specifications
Filter Property Value
Product type minigrip bag
ESD protection No
Colour transparent
Width 100 mm
Depth 100 mm
Material PE
Logistics
Property Value
Country of origin FR
Customs tariff number 39232100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes