7082 | Flexico
Pressure bag, with recycled plastic, transparent, (W x D) 160 x 220 mm, 7082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.5712 €
5000 pcs.
0.2261 €
10000 pcs.
0.1785 €
15000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Microsnap bag, 7082, Flexico
The 7082 is a microsnap bag made from at least 50% post-consumer waste and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is not suitable for contact with food.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Microsnap bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 160 mm | |
| Depth | 220 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39239000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |